

SLPT698/2170NMOHF | |
|---|---|
DigiKey Part Number | 553-2624-ND |
Manufacturer | |
Manufacturer Product Number | SLPT698/2170NMOHF |
Description | RF ANT 829MHZ/1.9GHZ WHIP STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.9GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 3, 2 | |
Return Loss | - | |
Gain | 4.5dBi, 5.6dBi, 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 3.000" (76.20mm) | |
Applications | LTE, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,37000 Kč | 792,37 Kč |
| 16 | 625,12125 Kč | 10 001,94 Kč |
| 32 | 600,00156 Kč | 19 200,05 Kč |
| 112 | 565,33366 Kč | 63 317,37 Kč |
| 256 | 548,30254 Kč | 140 365,45 Kč |
| Unit Price without VAT: | 792,37000 Kč |
|---|---|
| Unit Price with VAT: | 958,76770 Kč |



