
NMOQ700B | |
|---|---|
DigiKey Part Number | 553-NMOQ700B-ND |
Manufacturer | |
Manufacturer Product Number | NMOQ700B |
Description | BASE / WHIP, UNITY, 740-806 MHZ, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 773MHz | Mounting Type Magnetic |
Frequency Range 740MHz ~ 806MHz | Height (Max) 4.500" (114.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,29000 Kč | 881,29 Kč |
| 10 | 718,88800 Kč | 7 188,88 Kč |
| 25 | 678,32760 Kč | 16 958,19 Kč |
| 100 | 633,75110 Kč | 63 375,11 Kč |
| 250 | 612,50076 Kč | 153 125,19 Kč |
| Unit Price without VAT: | 881,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 066,36090 Kč |





