



SLPT698/2170DMN | |
|---|---|
DigiKey Part Number | 553-2593-ND |
Manufacturer | |
Manufacturer Product Number | SLPT698/2170DMN |
Description | RF ANT 700/850MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 3, 2, 2.2 |
Series | Gain 4.5dBi, 5.6dBi, 4dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | Height (Max) 3.000" (76.20mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | Applications LTE, WLAN |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,20000 Kč | 1 237,20 Kč |
| 10 | 1 019,34800 Kč | 10 193,48 Kč |
| 96 | 906,64990 Kč | 87 038,39 Kč |
| 192 | 884,18641 Kč | 169 763,79 Kč |
| Unit Price without VAT: | 1 237,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,01200 Kč |






