


RO2406NM | |
|---|---|
DigiKey Part Number | RO2406NM-ND |
Manufacturer | |
Manufacturer Product Number | RO2406NM |
Description | RF ANT 2.4GHZ WHIP STR N MALE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 6dBi |
Part Status Active | Power - Max 20 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Male |
Frequency (Center/Band) 2.4GHz | Ingress Protection IP67 |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Connector Mount |
Antenna Type Whip, Straight | Height (Max) 11.830" (300.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 971,50000 Kč | 1 971,50 Kč |
| 10 | 1 646,22200 Kč | 16 462,22 Kč |
| 25 | 1 564,99760 Kč | 39 124,94 Kč |
| 100 | 1 475,76880 Kč | 147 576,88 Kč |
| Unit Price without VAT: | 1 971,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 385,51500 Kč |


