
SFPCAGE005-L | |
|---|---|
DigiKey Part Number | 553-3323-ND |
Manufacturer | |
Manufacturer Product Number | SFPCAGE005-L |
Description | CONN SFP CAGE SLD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPCAGE005-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,58200 Kč | 739,55 Kč |
| 50 | 28,16260 Kč | 1 408,13 Kč |
| 100 | 26,81860 Kč | 2 681,86 Kč |
| 250 | 25,13796 Kč | 6 284,49 Kč |
| 990 | 22,81104 Kč | 22 582,93 Kč |
| 1 980 | 21,72275 Kč | 43 011,05 Kč |
| 2 970 | 21,11041 Kč | 62 697,92 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





