
RO2471NM | |
|---|---|
DigiKey Part Number | 553-RO2471NM-ND |
Manufacturer | |
Manufacturer Product Number | RO2471NM |
Description | ANT RADOME OMNI WIFI GHZ N MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.37GHz, 6.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.92GHz ~ 7.12GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.4dBi, 5.7dBi, 5.7dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 6.811" (173.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 316,15000 Kč | 1 316,15 Kč |
| 10 | 1 087,59100 Kč | 10 875,91 Kč |
| Unit Price without VAT: | 1 316,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 592,54150 Kč |


