
QVP2014R | |
|---|---|
DigiKey Part Number | 553-QVP2014RTR-ND - Tape & Reel (TR) 553-QVP2014RCT-ND - Cut Tape (CT) 553-QVP2014RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QVP2014R |
Description | MDL 5G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5/5G Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1CT Transmitter, 1:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 2.5/5G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 180µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB5G006HLT | Pulse Electronics | 350 | 553-HB5G006HLTCT-ND | 104,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 89,53300 Kč | 895,33 Kč |
| 25 | 85,94120 Kč | 2 148,53 Kč |
| 50 | 83,29680 Kč | 4 164,84 Kč |
| 100 | 80,72330 Kč | 8 072,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 76,23877 Kč | 26 683,57 Kč |
| 700 | 73,85051 Kč | 51 695,36 Kč |
| 1 050 | 72,48379 Kč | 76 107,98 Kč |
| 1 750 | 70,79334 Kč | 123 888,35 Kč |
| 2 450 | 69,69882 Kč | 170 762,11 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |




