180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB5G006HLT

DigiKey Part Number
553-HB5G006HLTTR-ND - Tape & Reel (TR)
553-HB5G006HLTCT-ND - Cut Tape (CT)
553-HB5G006HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB5G006HLT
Description
MOD SIN 5GD 1:1 HF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 5G Base-T
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,90000 Kč104,90 Kč
1094,72600 Kč947,26 Kč
2590,91320 Kč2 272,83 Kč
5088,11860 Kč4 405,93 Kč
10085,39280 Kč8 539,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35080,64466 Kč28 225,63 Kč
70078,11606 Kč54 681,24 Kč
1 05076,66939 Kč80 502,86 Kč
1 75074,87971 Kč131 039,49 Kč
2 45073,72147 Kč180 617,60 Kč
Manufacturers Standard Package
Unit Price without VAT:104,90000 Kč
Unit Price with VAT:126,92900 Kč