PM9408.814NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM9408.105NLT

DigiKey Part Number
553-PM9408.105NLTTR-ND - Tape & Reel (TR)
553-PM9408.105NLTCT-ND - Cut Tape (CT)
553-PM9408.105NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM9408.105NLT
Description
CMC 17A 2LN 4.3 KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 4.3 kOhms @ 1.1 MHz 17A DCR 7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
4.3 kOhms @ 1.1 MHz
Current Rating (Max)
17A
DC Resistance (DCR) (Max)
7mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 150°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.201" L x 1.083" W (30.50mm x 27.50mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Horizontal, 11 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,85000 Kč161,85 Kč
10133,04100 Kč1 330,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45117,10156 Kč5 269,57 Kč
90110,42678 Kč9 938,41 Kč
135106,70207 Kč14 404,78 Kč
225102,19289 Kč22 993,40 Kč
31599,33000 Kč31 288,95 Kč
45096,38596 Kč43 373,68 Kč
1 12595,29734 Kč107 209,51 Kč
Manufacturers Standard Package
Unit Price without VAT:161,85000 Kč
Unit Price with VAT:195,83850 Kč