

PH9408.105NLT | |
|---|---|
DigiKey Part Number | 553-PH9408.105NLTTR-ND - Tape & Reel (TR) 553-PH9408.105NLTCT-ND - Cut Tape (CT) 553-PH9408.105NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.105NLT |
Description | CMC 17A 2LN 4.3 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4.3 kOhms @ 1.1 MHz 17A DCR 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.105NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 4.3 kOhms @ 1.1 MHz | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.063" W (30.50mm x 27.00mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,18000 Kč | 175,18 Kč |
| 10 | 144,12300 Kč | 1 441,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 126,85000 Kč | 5 708,25 Kč |
| 90 | 119,61978 Kč | 10 765,78 Kč |
| 135 | 115,58800 Kč | 15 604,38 Kč |
| 225 | 110,70360 Kč | 24 908,31 Kč |
| 315 | 107,60381 Kč | 33 895,20 Kč |
| 450 | 104,41478 Kč | 46 986,65 Kč |
| 1 125 | 104,15000 Kč | 117 168,75 Kč |
| Unit Price without VAT: | 175,18000 Kč |
|---|---|
| Unit Price with VAT: | 211,96780 Kč |


