Parametric Equivalent

PM5401.101NLT | |
|---|---|
DigiKey Part Number | 553-PM5401.101NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5401.101NLT |
Description | FIXED IND 100NH 10.5A 9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 10.5 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5401.101NLT Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA5401.101NLT | Pulse Electronics | 0 | 553-PA5401.101NLTTR-ND | 10,56345 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,65544 Kč | 34 966,32 Kč |
| Unit Price without VAT: | 11,65544 Kč |
|---|---|
| Unit Price with VAT: | 14,10308 Kč |


