PA5401.101NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 11,65544 Kč
Datasheet
100 nH Shielded Molded Inductor 10.5 A 9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5401.101NLT

DigiKey Part Number
553-PA5401.101NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA5401.101NLT
Description
FIXED IND 100NH 10.5A 9 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 10.5 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5401.101NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
14A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
9mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM5401.101NLTPulse Electronics0553-PM5401.101NLTTR-ND11,65544 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00010,56345 Kč63 380,70 Kč
Unit Price without VAT:10,56345 Kč
Unit Price with VAT:12,78177 Kč