Similar



PM5175.682NLT | |
|---|---|
DigiKey Part Number | 553-PM5175.682NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5175.682NLT |
Description | FIXED IND 6.8UH 6.4A 28.6 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 6.4 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 28.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 6.6A | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0550H-6R8M | CODACA | 775 | 4044-CSEB0550H-6R8MCT-ND | 55,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,16851 Kč | 60 505,53 Kč |
| Unit Price without VAT: | 20,16851 Kč |
|---|---|
| Unit Price with VAT: | 24,40390 Kč |


