6.8 µH Shielded Molded Inductor 7.1 A 29.3mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0550H-6R8M

DigiKey Part Number
4044-CSEB0550H-6R8MTR-ND - Tape & Reel (TR)
4044-CSEB0550H-6R8MCT-ND - Cut Tape (CT)
4044-CSEB0550H-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0550H-6R8M
Description
FIXED IND 6.8UH 7.1A 29.3 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 7.1 A 29.3mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0550H-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
29.3mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
0550
Tolerance
±20%
Size / Dimension
0.219" L x 0.211" W (5.55mm x 5.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
6.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1045,33500 Kč453,35 Kč
10037,28610 Kč3 728,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,68186 Kč30 681,86 Kč
2 00028,93829 Kč57 876,58 Kč
3 00027,96619 Kč83 898,57 Kč
5 00027,55988 Kč137 799,40 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč