New at DigiKey
2 Line Common Mode Choke Surface Mount 2.7 kOhms @ 1 MHz 8.5A DCR 9.75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2757NLT

DigiKey Part Number
553-PM2757NLTTR-ND - Tape & Reel (TR)
553-PM2757NLTCT-ND - Cut Tape (CT)
553-PM2757NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2757NLT
Description
FIXED IND TOROIDAL SMT AUTO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.7 kOhms @ 1 MHz 8.5A DCR 9.75mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
2.7 kOhms @ 1 MHz
Current Rating (Max)
8.5A
DC Resistance (DCR) (Max)
9.75mOhm
Voltage Rating - DC
600V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.220" L x 1.016" W (31.00mm x 25.80mm)
Height (Max)
0.500" (12.70mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1068,93600 Kč689,36 Kč
2563,76680 Kč1 594,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7558,09173 Kč4 356,88 Kč
15054,77820 Kč8 216,73 Kč
22552,92898 Kč11 909,02 Kč
37550,69029 Kč19 008,86 Kč
52549,26891 Kč25 866,18 Kč
75047,80684 Kč35 855,13 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč