
PM0502NLT | |
|---|---|
DigiKey Part Number | 553-PM0502NLTTR-ND - Tape & Reel (TR) 553-PM0502NLTCT-ND - Cut Tape (CT) 553-PM0502NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0502NLT |
Description | FIXED IND TOROIDAL SMT AUTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.6 kOhms @ 2.5 MHz 12A DCR 8mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.6 kOhms @ 2.5 MHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.016" W (31.00mm x 25.80mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 68,93600 Kč | 689,36 Kč |
| 25 | 63,76680 Kč | 1 594,17 Kč |
| 50 | 60,12560 Kč | 3 006,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 58,09173 Kč | 4 356,88 Kč |
| 150 | 54,77820 Kč | 8 216,73 Kč |
| 225 | 52,92898 Kč | 11 909,02 Kč |
| 375 | 50,69029 Kč | 19 008,86 Kč |
| 525 | 49,26891 Kč | 25 866,18 Kč |
| 750 | 47,80684 Kč | 35 855,13 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |


