
PH9585.002NLT | |
|---|---|
DigiKey Part Number | 553-PH9585.002NLTTR-ND - Tape & Reel (TR) 553-PH9585.002NLTCT-ND - Cut Tape (CT) 553-PH9585.002NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9585.002NLT |
Description | XFMR FLYBACK SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 2250V Isolation 430kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9585.002NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 15V | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 430kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.250" L x 0.242" W (6.35mm x 6.15mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Footprint | 0.252" L x 0.244" W (6.40mm x 6.20mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 25 | 39,07320 Kč | 976,83 Kč |
| 50 | 37,89300 Kč | 1 894,65 Kč |
| 100 | 36,74020 Kč | 3 674,02 Kč |
| 250 | 35,25984 Kč | 8 814,96 Kč |
| 500 | 34,17256 Kč | 17 086,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 32,83895 Kč | 39 406,74 Kč |
| 2 400 | 31,81477 Kč | 76 355,45 Kč |
| 3 600 | 31,22828 Kč | 112 421,81 Kč |
| 6 000 | 30,50264 Kč | 183 015,84 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |





