


PH9407.204NLT | |
|---|---|
DigiKey Part Number | 553-PH9407.204NLTTR-ND - Tape & Reel (TR) 553-PH9407.204NLTCT-ND - Cut Tape (CT) 553-PH9407.204NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9407.204NLT |
Description | CMC 17A 2LN 1.08 KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.08 kOhms @ 1.79 MHz 17A DCR 3.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9407.204NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.08 kOhms @ 1.79 MHz | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.961" L x 0.850" W (24.40mm x 21.60mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 80,19100 Kč | 801,91 Kč |
| 25 | 74,19000 Kč | 1 854,75 Kč |
| 50 | 69,94860 Kč | 3 497,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,95470 Kč | 6 595,47 Kč |
| 200 | 62,19610 Kč | 12 439,22 Kč |
| 300 | 60,09837 Kč | 18 029,51 Kč |
| 500 | 57,55888 Kč | 28 779,44 Kč |
| 700 | 55,94707 Kč | 39 162,95 Kč |
| 1 000 | 54,28907 Kč | 54 289,07 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |

