
SN74HCS09PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS09PWRTR-ND - Tape & Reel (TR) 296-SN74HCS09PWRCT-ND - Cut Tape (CT) 296-SN74HCS09PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS09PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger, Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS09PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 11ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger, Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,59000 Kč | 65,90 Kč |
| 25 | 5,88960 Kč | 147,24 Kč |
| 100 | 5,10540 Kč | 510,54 Kč |
| 250 | 4,73168 Kč | 1 182,92 Kč |
| 500 | 4,50688 Kč | 2 253,44 Kč |
| 1 000 | 4,33961 Kč | 4 339,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,16923 Kč | 8 338,46 Kč |
| 4 000 | 4,04367 Kč | 16 174,68 Kč |
| 6 000 | 3,98083 Kč | 23 884,98 Kč |
| 10 000 | 3,91118 Kč | 39 111,80 Kč |
| 14 000 | 3,87048 Kč | 54 186,72 Kč |
| 20 000 | 3,83134 Kč | 76 626,80 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |











