


PH9407.104NLT | |
|---|---|
DigiKey Part Number | 553-PH9407.104NLTTR-ND - Tape & Reel (TR) 553-PH9407.104NLTCT-ND - Cut Tape (CT) 553-PH9407.104NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9407.104NLT |
Description | CMC 20A 2LN 730 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 730 Ohms @ 1.6 MHz 20A DCR 2.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9407.104NLT Models |
Category | Current Rating (Max) 20A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 2.5mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.961" L x 0.850" W (24.40mm x 21.60mm) |
Number of Lines 2 | Height (Max) 0.547" (13.90mm) |
Impedance @ Frequency 730 Ohms @ 1.6 MHz | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 Kč | 101,98 Kč |
| 10 | 83,94300 Kč | 839,43 Kč |
| 25 | 77,64920 Kč | 1 941,23 Kč |
| 50 | 73,21540 Kč | 3 660,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,03590 Kč | 6 903,59 Kč |
| 200 | 65,10045 Kč | 13 020,09 Kč |
| 300 | 62,90573 Kč | 18 871,72 Kč |
| 500 | 60,24820 Kč | 30 124,10 Kč |
| 700 | 58,56136 Kč | 40 992,95 Kč |
| 1 000 | 56,82602 Kč | 56 826,02 Kč |
| Unit Price without VAT: | 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 123,39580 Kč |


