2 Line Common Mode Choke Surface Mount 1.09 kOhms @ 3.66 MHz 20A DCR 2.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 1.09 kOhms @ 3.66 MHz 20A DCR 2.6mOhm
PA5141.105NLT

PA5140.205NLT

DigiKey Part Number
553-PA5140.205NLTTR-ND - Tape & Reel (TR)
553-PA5140.205NLTCT-ND - Cut Tape (CT)
553-PA5140.205NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5140.205NLT
Description
CMC 20A 2LN 1.09 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.09 kOhms @ 3.66 MHz 20A DCR 2.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA5140.205NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
20A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
2.6mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.780" L x 0.768" W (19.80mm x 19.50mm)
Filter Type
Signal Line
Height (Max)
0.756" (19.20mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
1.09 kOhms @ 3.66 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,34000 Kč86,34 Kč
1070,97100 Kč709,71 Kč
2565,66160 Kč1 641,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7060,16814 Kč4 211,77 Kč
14056,73443 Kč7 942,82 Kč
21054,81919 Kč11 512,03 Kč
35052,50103 Kč18 375,36 Kč
49051,02873 Kč25 004,08 Kč
70049,51453 Kč34 660,17 Kč
Manufacturers Standard Package
Unit Price without VAT:86,34000 Kč
Unit Price with VAT:104,47140 Kč