


PH9385.045NLT | |
|---|---|
DigiKey Part Number | 553-3353-2-ND - Tape & Reel (TR) 553-3353-1-ND - Cut Tape (CT) 553-3353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9385.045NLT |
Description | XFMR PUSH-PULL RS-485 COMM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9385.045NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 3.2 mH | |
For Use With/Related Products | RS-485 Communications | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.512" W (16.00mm x 13.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,21000 Kč | 62,21 Kč |
| 10 | 56,21500 Kč | 562,15 Kč |
| 25 | 53,97320 Kč | 1 349,33 Kč |
| 50 | 52,32660 Kč | 2 616,33 Kč |
| 100 | 50,72310 Kč | 5 072,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 48,26133 Kč | 14 478,40 Kč |
| 600 | 46,76015 Kč | 28 056,09 Kč |
| 900 | 45,90091 Kč | 41 310,82 Kč |
| 1 500 | 44,83724 Kč | 67 255,86 Kč |
| 2 100 | 44,14820 Kč | 92 711,22 Kč |
| 3 000 | 43,42823 Kč | 130 284,69 Kč |
| Unit Price without VAT: | 62,21000 Kč |
|---|---|
| Unit Price with VAT: | 75,27410 Kč |


