PH9385
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9385
IATF Certified Push-Pull Transformers

PH9385.034NLT

DigiKey Part Number
553-3352-2-ND - Tape & Reel (TR)
553-3352-1-ND - Cut Tape (CT)
553-3352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9385.034NLT
Description
XFMR PUSH-PULL RS-485 COMM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9385.034NLT Models
Product Attributes
Filter Similar Products
Category
Inductance
2.6 mH
Manufacturer
Pulse Electronics
For Use With/Related Products
RS-485 Communications
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.630" L x 0.512" W (16.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1060,93600 Kč609,36 Kč
2558,50880 Kč1 462,72 Kč
5056,72820 Kč2 836,41 Kč
10054,98750 Kč5 498,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30052,31933 Kč15 695,80 Kč
60050,69232 Kč30 415,39 Kč
90049,76036 Kč44 784,32 Kč
1 50048,60729 Kč72 910,93 Kč
2 10047,86044 Kč100 506,92 Kč
3 00047,07969 Kč141 239,07 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč