


PH9385.013NLT | |
|---|---|
DigiKey Part Number | 553-3351-2-ND - Tape & Reel (TR) 553-3351-1-ND - Cut Tape (CT) 553-3351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9385.013NLT |
Description | XFMR PUSH-PULL RS-485 COMM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9385.013NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 2.6 mH | |
For Use With/Related Products | RS-485 Communications | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.512" W (16.00mm x 13.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 44,97490 Kč | 13 492,47 Kč |
| 600 | 43,04415 Kč | 25 826,49 Kč |
| 900 | 42,05619 Kč | 37 850,57 Kč |
| 1 500 | 40,94190 Kč | 61 412,85 Kč |
| 2 100 | 40,27986 Kč | 84 587,71 Kč |
| 3 000 | 39,63470 Kč | 118 904,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 60,93600 Kč | 609,36 Kč |
| 25 | 55,28360 Kč | 1 382,09 Kč |
| 50 | 51,76000 Kč | 2 588,00 Kč |
| 100 | 48,78470 Kč | 4 878,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 57,49300 Kč | 574,93 Kč |
| 25 | 55,19960 Kč | 1 379,99 Kč |
| 50 | 53,51560 Kč | 2 675,78 Kč |
| 100 | 51,87560 Kč | 5 187,56 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |


