MFG_PH9384
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_PH9384
IATF Certified Push-Pull Transformers

PH9384.011NLT

DigiKey Part Number
553-3971-2-ND - Tape & Reel (TR)
553-3971-1-ND - Cut Tape (CT)
553-3971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9384.011NLT
Description
TRANSFORMER 538UH MAX253 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9384.011NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
538 µH
For Use With/Related Products
MAX253
Mounting Type
Surface Mount
Size / Dimension
0.492" L x 0.362" W (12.50mm x 9.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1044,81000 Kč448,10 Kč
2543,02920 Kč1 075,73 Kč
5041,72720 Kč2 086,36 Kč
10040,45680 Kč4 045,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40038,00690 Kč15 202,76 Kč
80036,82839 Kč29 462,71 Kč
1 20036,15348 Kč43 384,18 Kč
2 00035,31801 Kč70 636,02 Kč
2 80034,77696 Kč97 375,49 Kč
4 00034,21110 Kč136 844,40 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč