Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulse Transformer Surface Mount
IATF Certified Push-Pull Transformers

PH9185.083NLT

DigiKey Part Number
553-2059-2-ND - Tape & Reel (TR)
553-2059-1-ND - Cut Tape (CT)
553-2059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9185.083NLT
Description
TRANSFORMER 560UH 8:3 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9185.083NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Weight
0.09 oz (2.60 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 039
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1066,98400 Kč669,84 Kč
2564,30440 Kč1 607,61 Kč
5062,33880 Kč3 116,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15059,32353 Kč8 898,53 Kč
30057,48203 Kč17 244,61 Kč
45056,42816 Kč25 392,67 Kč
75055,12311 Kč41 342,33 Kč
1 05054,27783 Kč56 991,72 Kč
1 50053,39427 Kč80 091,40 Kč
3 75051,18125 Kč191 929,69 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč