


PH9185.083NL | |
|---|---|
DigiKey Part Number | 553-2692-ND |
Manufacturer | |
Manufacturer Product Number | PH9185.083NL |
Description | TRANSFORMER 560UH 8:3 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Weight | 0.09 oz (2.60 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 58,40325 Kč | 4 672,26 Kč |
| 160 | 56,60144 Kč | 9 056,23 Kč |
| 240 | 55,56858 Kč | 13 336,46 Kč |
| 400 | 54,28980 Kč | 21 715,92 Kč |
| 560 | 53,46166 Kč | 29 938,53 Kč |
| 800 | 52,59553 Kč | 42 076,42 Kč |
| 2 000 | 50,42470 Kč | 100 849,40 Kč |
| 4 000 | 48,83510 Kč | 195 340,40 Kč |
| Unit Price without VAT: | 58,40325 Kč |
|---|---|
| Unit Price with VAT: | 70,66793 Kč |


