


PH9185.021NLT | |
|---|---|
DigiKey Part Number | 553-2055-2-ND - Tape & Reel (TR) 553-2055-1-ND - Cut Tape (CT) 553-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9185.021NLT |
Description | TRANSFORMER 880UH 2:1 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9185.021NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Series | Height - Seated (Max) 0.492" (12.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Weight 0.09 oz (2.60 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 70,99400 Kč | 709,94 Kč |
| 25 | 68,16800 Kč | 1 704,20 Kč |
| 50 | 66,08080 Kč | 3 304,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 62,88200 Kč | 9 432,30 Kč |
| 300 | 60,93130 Kč | 18 279,39 Kč |
| 450 | 59,81351 Kč | 26 916,08 Kč |
| 750 | 58,43044 Kč | 43 822,83 Kč |
| 1 050 | 57,53452 Kč | 60 411,25 Kč |
| 1 500 | 56,59801 Kč | 84 897,01 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


