


PH9085.012NLT | |
|---|---|
DigiKey Part Number | 553-3346-2-ND - Tape & Reel (TR) 553-3346-1-ND - Cut Tape (CT) 553-3346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.012NLT |
Description | TRANSFORMER 1.02MH MAX253 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.012NLT Models |
Category | For Use With/Related Products MAX253 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.319" L x 0.280" W (8.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Inductance 1.02 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 39,16100 Kč | 391,61 Kč |
| 100 | 32,21090 Kč | 3 221,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 27,31420 Kč | 19 119,94 Kč |
| 1 400 | 25,76005 Kč | 36 064,07 Kč |
| 2 100 | 24,89363 Kč | 52 276,62 Kč |
| 3 500 | 23,84437 Kč | 83 455,29 Kč |
| 4 900 | 23,42404 Kč | 114 777,80 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |



