


PH9085.011NLT | |
|---|---|
DigiKey Part Number | 553-3345-2-ND - Tape & Reel (TR) 553-3345-1-ND - Cut Tape (CT) 553-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.011NLT |
Description | IND PWR 3.0X3.0X1.2 1.02MH SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.011NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.319" L x 0.280" W (8.10mm x 7.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.200" (5.08mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 100 | 33,22720 Kč | 3 322,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 28,17721 Kč | 19 724,05 Kč |
| 1 400 | 26,57417 Kč | 37 203,84 Kč |
| 2 100 | 25,68035 Kč | 53 928,74 Kč |
| 3 500 | 24,59814 Kč | 86 093,49 Kč |
| 4 900 | 24,24746 Kč | 118 812,55 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |






