


PH9085.012NLT | |
|---|---|
DigiKey Part Number | 553-3346-2-ND - Tape & Reel (TR) 553-3346-1-ND - Cut Tape (CT) 553-3346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.012NLT |
Description | TRANSFORMER 1.02MH MAX253 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.012NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 1.02 mH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,76000 Kč | 44,76 Kč |
| 10 | 36,83400 Kč | 368,34 Kč |
| 100 | 30,28400 Kč | 3 028,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 25,68021 Kč | 17 976,15 Kč |
| 1 400 | 24,21911 Kč | 33 906,75 Kč |
| 2 100 | 23,40444 Kč | 49 149,32 Kč |
| 3 500 | 22,90365 Kč | 80 162,77 Kč |
| Unit Price without VAT: | 44,76000 Kč |
|---|---|
| Unit Price with VAT: | 54,15960 Kč |


