
PH0807CNL | |
|---|---|
DigiKey Part Number | 553-3670-ND |
Manufacturer | |
Manufacturer Product Number | PH0807CNL |
Description | XFMR DC/DC CONV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 76V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.970" W (21.59mm x 24.65mm) | |
Height - Seated (Max) | 0.368" (9.35mm) | |
Footprint | 0.850" L x 0.970" W (21.59mm x 24.65mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 168,34400 Kč | 5 050,32 Kč |
| 60 | 163,09183 Kč | 9 785,51 Kč |
| 90 | 160,08756 Kč | 14 407,88 Kč |
| 150 | 156,36920 Kč | 23 455,38 Kč |
| 210 | 153,96271 Kč | 32 332,17 Kč |
| 300 | 151,44493 Kč | 45 433,48 Kč |
| 750 | 145,14620 Kč | 108 859,65 Kč |
| Unit Price without VAT: | 168,34400 Kč |
|---|---|
| Unit Price with VAT: | 203,69624 Kč |


