
PG1427.003NLT | |
|---|---|
DigiKey Part Number | 553-PG1427.003NLTTR-ND - Tape & Reel (TR) 553-PG1427.003NLTCT-ND - Cut Tape (CT) 553-PG1427.003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1427.003NLT |
Description | TRANSFORMER 1.6MH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PG1427.003NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 1.6 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 36,26400 Kč | 362,64 Kč |
| 25 | 34,84000 Kč | 871,00 Kč |
| 50 | 33,78580 Kč | 1 689,29 Kč |
| 100 | 32,76320 Kč | 3 276,32 Kč |
| 250 | 31,44492 Kč | 7 861,23 Kč |
| 500 | 30,47776 Kč | 15 238,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,53495 Kč | 29 534,95 Kč |
| 2 000 | 28,61639 Kč | 57 232,78 Kč |
| 3 000 | 28,09056 Kč | 84 271,68 Kč |
| 5 000 | 27,43964 Kč | 137 198,20 Kč |
| 7 000 | 27,01807 Kč | 189 126,49 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


