PG1427.001NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1427.001NLT

DigiKey Part Number
553-PG1427.001NLTTR-ND - Tape & Reel (TR)
553-PG1427.001NLTCT-ND - Cut Tape (CT)
553-PG1427.001NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG1427.001NLT
Description
TRANSFORMER 780UH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PG1427.001NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
780 µH
For Use With/Related Products
-
Mounting Type
Surface Mount
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1036,26400 Kč362,64 Kč
2534,84000 Kč871,00 Kč
5033,78580 Kč1 689,29 Kč
10032,76320 Kč3 276,32 Kč
25031,44492 Kč7 861,23 Kč
50030,47776 Kč15 238,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,53495 Kč29 534,95 Kč
2 00028,61639 Kč57 232,78 Kč
3 00028,09056 Kč84 271,68 Kč
5 00027,43964 Kč137 198,20 Kč
7 00027,01807 Kč189 126,49 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč