


PE-65812NLT | |
|---|---|
DigiKey Part Number | 553-1775-2-ND - Tape & Reel (TR) 553-1775-1-ND - Cut Tape (CT) 553-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-65812NLT |
Description | TRANSFORMER 2.5MH SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PE-65812NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 2.5 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.475" L x 0.460" W (12.07mm x 11.68mm) | |
Height - Seated (Max) | 0.340" (8.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 79,77100 Kč | 797,71 Kč |
| 25 | 76,57560 Kč | 1 914,39 Kč |
| 50 | 74,22800 Kč | 3 711,40 Kč |
| 100 | 71,93490 Kč | 7 193,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 68,99608 Kč | 17 249,02 Kč |
| 500 | 66,84168 Kč | 33 420,84 Kč |
| 750 | 65,60811 Kč | 49 206,08 Kč |
| 1 250 | 64,08254 Kč | 80 103,17 Kč |
| 1 750 | 63,09443 Kč | 110 415,25 Kč |
| 2 500 | 62,06160 Kč | 155 154,00 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |




