
PE-62893NL | |
|---|---|
DigiKey Part Number | 553-1730-ND |
Manufacturer | |
Manufacturer Product Number | PE-62893NL |
Description | CMC 1MH 6A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height (Max) | 0.610" (15.49mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,77000 Kč | 151,77 Kč |
| 10 | 124,84800 Kč | 1 248,48 Kč |
| 30 | 113,72600 Kč | 3 411,78 Kč |
| 60 | 107,23217 Kč | 6 433,93 Kč |
| 90 | 103,61511 Kč | 9 325,36 Kč |
| 240 | 95,36529 Kč | 22 887,67 Kč |
| 450 | 90,43642 Kč | 40 696,39 Kč |
| 960 | 88,68628 Kč | 85 138,83 Kč |
| Unit Price without VAT: | 151,77000 Kč |
|---|---|
| Unit Price with VAT: | 183,64170 Kč |











