



2RS1-20-G | |
|---|---|
DigiKey Part Number | 2057-2RS1-20-G-ND |
Manufacturer | |
Manufacturer Product Number | 2RS1-20-G |
Description | RECEPTACLE STRIP 20P 2.0MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Series | Insulation Height 0.169" (4.30mm) |
Packaging Tube | Contact Length - Post 0.094" (2.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 250VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 11 | 19,14636 Kč | 210,61 Kč |
| 110 | 16,26200 Kč | 1 788,82 Kč |
| 506 | 14,59984 Kč | 7 387,52 Kč |
| 1 001 | 13,91322 Kč | 13 927,13 Kč |
| 5 005 | 12,42012 Kč | 62 162,70 Kč |
| 10 010 | 11,82777 Kč | 118 395,98 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






