
PE-0805PFB331ST | |
|---|---|
DigiKey Part Number | 553-2394-2-ND - Tape & Reel (TR) 553-2394-1-ND - Cut Tape (CT) 553-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805PFB331ST |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,09180 Kč | 54,59 Kč |
| 100 | 0,97850 Kč | 97,85 Kč |
| 250 | 0,84244 Kč | 210,61 Kč |
| 500 | 0,74920 Kč | 374,60 Kč |
| 1 000 | 0,66333 Kč | 663,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50968 Kč | 2 038,72 Kč |
| 8 000 | 0,44077 Kč | 3 526,16 Kč |
| 12 000 | 0,40265 Kč | 4 831,80 Kč |
| 20 000 | 0,39634 Kč | 7 926,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




