
PAG6356.081NLT | |
|---|---|
DigiKey Part Number | 553-PAG6356.081NLTTR-ND - Tape & Reel (TR) 553-PAG6356.081NLTCT-ND - Cut Tape (CT) 553-PAG6356.081NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAG6356.081NLT |
Description | TRANSF PUSH PULL 10W 8CT:1CT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Converters For SMPS Transformer 5000V Isolation 1 ~ 2MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Push-Pull Converters | |
Intended Chipset | Sn6505x | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | - | |
Frequency | 1 ~ 2MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,20000 Kč | 104,20 Kč |
| 10 | 79,08500 Kč | 790,85 Kč |
| 25 | 72,36160 Kč | 1 809,04 Kč |
| 50 | 68,16840 Kč | 3 408,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 68,58373 Kč | 10 287,56 Kč |
| 300 | 66,45063 Kč | 19 935,19 Kč |
| 450 | 65,22880 Kč | 29 352,96 Kč |
| 750 | 63,71723 Kč | 47 787,92 Kč |
| 1 050 | 62,73802 Kč | 65 874,92 Kč |
| 1 500 | 61,71481 Kč | 92 572,21 Kč |
| Unit Price without VAT: | 104,20000 Kč |
|---|---|
| Unit Price with VAT: | 126,08200 Kč |


