
PAG6356.082NLT | |
|---|---|
DigiKey Part Number | 553-PAG6356.082NLTTR-ND - Tape & Reel (TR) 553-PAG6356.082NLTCT-ND - Cut Tape (CT) 553-PAG6356.082NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAG6356.082NLT |
Description | TRANSF PUSH PULL 10W 8CT:2CT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Converters For SMPS Transformer 5000V Isolation 1 ~ 2MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Push-Pull Converters | |
Intended Chipset | Sn6505x | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | - | |
Frequency | 1 ~ 2MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 81,91300 Kč | 819,13 Kč |
| 25 | 78,63320 Kč | 1 965,83 Kč |
| 50 | 76,21860 Kč | 3 810,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 72,51867 Kč | 10 877,80 Kč |
| 300 | 70,26350 Kč | 21 079,05 Kč |
| 450 | 68,97189 Kč | 31 037,35 Kč |
| 750 | 67,37363 Kč | 50 530,22 Kč |
| 1 050 | 66,33829 Kč | 69 655,20 Kč |
| 1 500 | 65,25591 Kč | 97 883,87 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |


