
PA5403.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5403.103NLTTR-ND - Tape & Reel (TR) 553-PA5403.103NLTCT-ND - Cut Tape (CT) 553-PA5403.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5403.103NLT |
Description | FIXED IND 10UH 1.5A 385 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.5 A 385mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5403.103NLT Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 385mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGV0512100M-10 | Laird-Signal Integrity Products | 8 000 | 240-3147-2-ND | 14,52752 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 10,70690 Kč | 1 070,69 Kč |
| 1 000 | 8,80698 Kč | 8 806,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,83184 Kč | 31 327,36 Kč |
| 8 000 | 7,38660 Kč | 59 092,80 Kč |
| 12 000 | 7,13829 Kč | 85 659,48 Kč |
| 20 000 | 6,88997 Kč | 137 799,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

