10 µH Shielded Molded Inductor 1.5 A 385mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV0512100M-10

DigiKey Part Number
240-3147-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGV0512100M-10
Description
FIXED IND 10UH 1.5A 385 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.5 A 385mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
385mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,52752 Kč58 110,08 Kč
8 00013,70330 Kč109 626,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52752 Kč
Unit Price with VAT:17,57830 Kč