PA5175.682NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 775
Unit Price: 55,22000 Kč
Datasheet
6.8 µH Unshielded Inductor 6.4 A 28.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Unshielded Inductor 6.4 A 28.6mOhm Max Nonstandard
Composite Core Power Inductor PA/PM5175 Series

PA5175.682NLT

DigiKey Part Number
553-PA5175.682NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA5175.682NLT
Description
FIXED IND 6.8UH 6.4A 28.6 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Inductor 6.4 A 28.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
28.6mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
6.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSEB0550H-6R8MCODACA7754044-CSEB0550H-6R8MCT-ND55,22000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,47017 Kč35 205,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,47017 Kč
Unit Price with VAT:28,39891 Kč