


PA5175.562NLT | |
|---|---|
DigiKey Part Number | 553-PA5175.562NLTTR-ND - Tape & Reel (TR) 553-PA5175.562NLTCT-ND - Cut Tape (CT) 553-PA5175.562NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5175.562NLT |
Description | FIXED IND 5.6UH 7.2A 24.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 7.2 A 24.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 24.2mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 7.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0550H-5R6M | CODACA | 113 | 4044-CSEB0550H-5R6MCT-ND | 55,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 100 | 26,74310 Kč | 2 674,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,26131 Kč | 31 891,97 Kč |
| 3 000 | 20,05309 Kč | 60 159,27 Kč |
| 4 500 | 19,37933 Kč | 87 206,99 Kč |
| 7 500 | 19,05045 Kč | 142 878,38 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

