
CSEB0550H-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSEB0550H-5R6MTR-ND - Tape & Reel (TR) 4044-CSEB0550H-5R6MCT-ND - Cut Tape (CT) 4044-CSEB0550H-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0550H-5R6M |
Description | FIXED IND 5.6UH 8.1A 25.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 8.1 A 25.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0550H-5R6M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0550 |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 9.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 100 | 37,28610 Kč | 3 728,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,50177 Kč | 29 501,77 Kč |
| 2 000 | 27,82529 Kč | 55 650,58 Kč |
| 3 000 | 27,55988 Kč | 82 679,64 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

