5.6 µH Unshielded Inductor 7.2 A 24.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Unshielded Inductor 7.2 A 24.2mOhm Max Nonstandard
Composite Core Power Inductor PA/PM5175 Series

PA5175.562NLT

DigiKey Part Number
553-PA5175.562NLTTR-ND - Tape & Reel (TR)
553-PA5175.562NLTCT-ND - Cut Tape (CT)
553-PA5175.562NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5175.562NLT
Description
FIXED IND 5.6UH 7.2A 24.2 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Inductor 7.2 A 24.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
24.2mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
7.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSEB0550H-5R6MCODACA1134044-CSEB0550H-5R6MCT-ND55,22000 KčSimilar
In-Stock: 10 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1032,52600 Kč325,26 Kč
10026,74310 Kč2 674,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,26131 Kč31 891,97 Kč
3 00020,05309 Kč60 159,27 Kč
4 50019,37933 Kč87 206,99 Kč
7 50019,05045 Kč142 878,38 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč