PA5175.562NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA5175.562NLT
Composite Core Power Inductor PA/PM5175 Series

PA5175.103NLT

DigiKey Part Number
553-PA5175.103NLTTR-ND - Tape & Reel (TR)
553-PA5175.103NLTCT-ND - Cut Tape (CT)
553-PA5175.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5175.103NLT
Description
FIXED IND 10UH 5A 43 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 5 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Unshielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,57000 Kč35,57 Kč
1029,26000 Kč292,60 Kč
10024,05170 Kč2 405,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,12098 Kč28 681,47 Kč
3 00018,03424 Kč54 102,72 Kč
4 50017,68200 Kč79 569,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,57000 Kč
Unit Price with VAT:43,03970 Kč