
CSEB0550H-100M | |
|---|---|
DigiKey Part Number | 4044-CSEB0550H-100MTR-ND - Tape & Reel (TR) 4044-CSEB0550H-100MCT-ND - Cut Tape (CT) 4044-CSEB0550H-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0550H-100M |
Description | FIXED IND 10UH 5.6A 43.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.6 A 43.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0550H-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0550 | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 43,59200 Kč | 435,92 Kč |
| 100 | 35,85200 Kč | 3 585,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,50177 Kč | 29 501,77 Kč |
| 2 000 | 27,82529 Kč | 55 650,58 Kč |
| 3 000 | 27,55988 Kč | 82 679,64 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

