
PA5003NLKIT | |
|---|---|
DigiKey Part Number | PA5003NLKIT-ND |
Manufacturer | |
Manufacturer Product Number | PA5003NLKIT |
Description | INDUCTOR 5 X 5 X 3, SMT KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 150 Pieces (15 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Pulse Electronics | Quantity 150 Pieces (15 Values - 10 Each) |
Series | Inductance Range 150nH ~ 4.7µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 136,76000 Kč | 2 136,76 Kč |
| 2 | 2 048,14500 Kč | 4 096,29 Kč |
| 3 | 1 997,89000 Kč | 5 993,67 Kč |
| 5 | 1 936,31000 Kč | 9 681,55 Kč |
| 7 | 1 896,72000 Kč | 13 277,04 Kč |
| 10 | 1 855,61400 Kč | 18 556,14 Kč |
| 25 | 1 837,32520 Kč | 45 933,13 Kč |
| Unit Price without VAT: | 2 136,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 585,47960 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| PA5003.332NLT | FIXED IND 3.3UH 8.1A 23.1 MOHM | 10 |
| PA5003.472NLT | FIXED IND 4.7UH 5.9A 36.3 MOHM | 10 |
| PA5003.152NLT | FIXED IND 1.5UH 10.5A 11.2 MOHM | 10 |
| PA5003.471NLT | FIXED IND 470NH 18.4A 4.13 MOHM | 10 |
| PA5003.331NLT | FIXED IND 330NH 19.2A 3.52 MOHM | 10 |

