3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5003.332NLT

DigiKey Part Number
553-4089-2-ND - Tape & Reel (TR)
553-4089-1-ND - Cut Tape (CT)
553-4089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5003.332NLT
Description
FIXED IND 3.3UH 8.1A 23.1 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5003.332NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
23.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSEB0530H-3R3MCODACA2304044-CSEB0530H-3R3MCT-ND37,38000 KčSimilar
VSEB0530H-3R3MCCODACA3224044-VSEB0530H-3R3MCCT-ND38,85000 KčSimilar
In-Stock: 5 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1026,89800 Kč268,98 Kč
10022,12560 Kč2 212,56 Kč
1 00018,89064 Kč18 890,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,16702 Kč34 334,04 Kč
4 00016,19151 Kč64 766,04 Kč
6 00015,64764 Kč93 885,84 Kč
10 00015,43353 Kč154 335,30 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč